text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7330-W5-7

300mA HIGH PSRR LOW NOISE LDO WITH ENABLE

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7330-W5-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 1.8V
Input Voltage-Max: 5.5V
Output Voltage Range: 1V to 4.5V
Output Voltage Fixed: 1V
Dropout Voltage-Max: 0.31V
Output Current-Max: 300mA
Rated Power: 300mW
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
Quiescent Current: 78µA
No. of Outputs: 1
Output Noise: 60µV
Load Regulation: 15mV
Line Regulation (%): 0.02%
Package Style:  SOT-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$194.70
USD
Quantity
Unit Price
3,000
$0.0649
9,000
$0.0632
12,000
$0.0628
30,000
$0.0615
45,000+
$0.0602
Product Variant Information section