text.skipToContent text.skipToNavigation

Référence fabricant

L7815ABV-DG

L7815A Series 15 V 1.5 A Fixed Through Hole Voltage Regulator - TO-220-3

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics L7815ABV-DG - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 15V
Dropout Voltage-Max: 2V
Output Current-Max: 1.5A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: 1
Output Noise: 10µV
Load Regulation: 100mV
Line Regulation: 150mV
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
4450
Multiples de :
50
Total 
1 691,00 $
USD
Quantité
Prix unitaire
4 450+
$0.38
Product Variant Information section