Manufacturer Part #
LD1117DT50CTR
LD1117 Series 1300 mA 5 V Fixed SMT Positive Voltage Regulator - TO-252
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LD1117DT50CTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD1117DT50CTR - Technical Attributes
Attributes Table
| Input Voltage-Max: | 15V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 1.2V |
| Output Current-Max: | 800mA |
| Rated Power: | 12W |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 10mA |
| No. of Outputs: | Single |
| Output Noise: | 100µV |
| Load Regulation: | 50mV |
| Line Regulation: | 50mV |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.0869
7,500
$0.0847
12,500
$0.0837
37,500
$0.0817
62,500+
$0.0799
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 7,500+ / Unit Price: $0.0869 / Stock: 0 Qty: 2,500+$0.0869 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.0869 / Stock: 0 Qty: 2,500+$0.0869 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0869 / Stock: 0 Qty: 2,500+$0.0869 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0869 / Stock: 0 Qty: 2,500+$0.0869 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount