Manufacturer Part #
LD39115J14R
LD39115J Series 1.4 V 150 mA Fixed Surface Mount Voltage Regulator - FLIP CHIP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:FLIP CHIP-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1504 | ||||||||||
Product Specification Section
STMicroelectronics LD39115J14R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics LD39115J14R - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.5V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 1.4V |
| Dropout Voltage-Max: | 110mV |
| Output Current-Max: | 150mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -65°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 70µA |
| No. of Outputs: | Single |
| Output Noise: | 30V |
| Load Regulation (%): | 0.02% |
| Line Regulation (%): | 0.01% |
| Package Style: | FLIP CHIP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
FLIP CHIP-4
Mounting Method:
Surface Mount