Manufacturer Part #
LDL40PURY
1 Output 200 mA Positive Adjustable Linear Voltage Regulator IC - DFN-6 (2x2)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:DFN-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LDL40PURY - Product Specification
STMicroelectronics LDL40PURY - Technical Attributes
Attributes Table
| Input Voltage-Min: | 3.3V |
| Input Voltage-Max: | 40V |
| Output Voltage Range: | 12V |
| Output Voltage Fixed: | 1.2V |
| Dropout Voltage-Max: | 1V |
| Output Current-Max: | 200mA |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Adjustable |
| Quiescent Current: | 5µA |
| No. of Outputs: | 1 |
| Current - Limit: | 500mA |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.445
15
$0.415
75
$0.40
300
$0.39
1,500+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
DFN-6
Mounting Method:
Surface Mount