text.skipToContent text.skipToNavigation

Référence fabricant

MCP1804T-5002I/OT

MCP1804 Series 5 V 150 mA Fixed Output SMT LDO Shutdown Regulator - SOT-23-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2520
Product Specification Section
Microchip MCP1804T-5002I/OT - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 28V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1300mV
Output Current-Max: 150mA
Rated Power: 0.39W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Load Regulation: 275mV
Current - Limit: 200mA
Line Regulation (%): 0.3%
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP1804T-5002I/OT is a part of MCP1804 Series Linear Regulators. It is available in SOT-23-5 package.

The MCP1804 is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 150 mA of current while consuming only 50 µA of quiescent current (typical, 1.8 V = VOUT = 5.0 V). The input operating range is specified from 2.0V to 28.0V. It is capable of delivering 100 mA with only 1300 mV (typical) of input to output voltage differential (VOUT = 3.3 V).   

Features:

  • 150 mA Output Current
  • Low Drop Out Voltage, 260 mV typical @ 20 mA,VR = 3.3 V
  • 50 µA Typical Quiescent Current
  • 0.01 µA Typical Shutdown Current
  • Input Operating Voltage Range: 2.0 V to 28.0 V
  • Standard Output Voltage Options (1.8 V, 2.5 V, 3.0 V, 3.3 V, 5.0 V, 10.0 V, 12.0 V)
  • Output Voltage Accuracy: ±2%
  • Output voltages from 1.8 V to 18.0 V in 0.1 V increments are available upon request
  • Stable with Ceramic output capacitors
  • Current Limit Protection With Current Foldback
  • Shutdown pin
  • High PSRR: 50 dB typical @ 1 kHz

Applications:

  • Cordless Phones, Wireless Communications
  • PDAs, Notebook and Netbook Computers
  • Digital Cameras
  • Microcontroller Power
  • Car Audio and Navigation Systems
  • Home Appliances

View the complete product family of MCP1804 Series Linear Regulators

Pricing Section
Stock global :
3 000
États-Unis:
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 095,00 $
USD
Quantité
Prix unitaire
3 000
$0.365
6 000+
$0.36
Product Variant Information section