 
 Manufacturer Part #
MCP1826S-3302E/DB
1A CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE
Microchip MCP1826S-3302E/DB - Product Specification
Shipping Information:
ECCN:
PCN Information:
******FPCN111387 UPDATE/LOCATION CHANGE******Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP3905L, MCP3906A, MCP3905A, MCP3907N, MCP1643, MCP1642, MCP3901, MCP3903, MCP3909, MCP3905, MCP1727, MCP1827S, MCP1725, MCP1827, MCP1825, MCP1826, MCP1824, MCP1825S, MCP1826S, MCP1825-ADJ and MCP1824S device families available in various packages.**March 10, 2025: Re-issued initial notification to update the Qualification Plan file.**May 14, 2025: Re-issued the initial notification to update the test name from 'Q100' to 'DLT' and to increase the number of lots from '1' to '3' for ELFR, DLT, and Electrical Distribution tests in the Qual Plan.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP3905L, MCP3906A, MCP3905A, MCP3907N, MCP1643, MCP1642, MCP3901, MCP3903, MCP3909, MCP3905, MCP1727, MCP1827S, MCP1725, MCP1827, MCP1825, MCP1826, MCP1824, MCP1825S, MCP1826S, MCP1825-ADJ and MCP1824S device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.
PCN Status:Final NotificationDescription of Change:Qualification of HANA as an additional assembly site for selected MCP1703x, MCP182xx, TC1108, TC126x and TC2117 device families using 100x87 mils paddle size available in 3L SOT-223 package.Reason for Change:To improve on-time delivery performance by qualifying HANA as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:July 20, 2024 (date code: 2429)
Description of Change:Qualification of HANA as an additional assembly site for selected MCP1703x, MCP182xx, TC1108, TC126x and TC2117 device families using 100x87 mils paddle size available in 3L SOT-223 package.Reason for Change:To improve on-time delivery performance by qualifying HANA as an additional assembly site.
Part Status:
Microchip MCP1826S-3302E/DB - Technical Attributes
| Input Voltage-Min: | 2.3V | 
| Input Voltage-Max: | 6V | 
| Output Voltage Fixed: | 3.3V | 
| Dropout Voltage-Max: | 400mV | 
| Output Current-Max: | 1A | 
| Rated Power: | 2.01W | 
| Tolerance (%): | ±2% | 
| Operating Temp Range: | -40°C to +125°C | 
| Regulator Topology: | Fixed | 
| Quiescent Current: | 220µA | 
| No. of Outputs: | Single | 
| Output Noise: | 2µV | 
| Load Regulation (%): | 1% | 
| Line Regulation (%): | 0.2% | 
| Package Style: | SOT-223 (TO-261-4, SC-73) | 
| Mounting Method: | Surface Mount | 
Features & Applications
Available Packaging
Package Qty:
78 per Tube
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount
