Référence fabricant
MIC37301-1.5WR-TR
MIC37301 Series 1.5 V Fixed Output 3 A Low Voltage µCap LDO Regulator - SPAK-5
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :750 par Reel Style d'emballage :SPAK-5 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip MIC37301-1.5WR-TR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
UPDATE TO PCN 110887.Revision History: February 14, 2025: Issued initial notification.September 10, 2025: Issued final notification. Updated scope to remove MIC5200, MIC5201, MIC5202 device families and MIC5841YV-TR catalog part number and add 835-5043, LP2951, MIC2172, MIC2915x, MIC2920x, MIC2930xx, MIC2931x, MIC29371, MIC2941A, MIC29502, MIC2951, MIC2951x, MIC2954, MIC297xx, MIC2981, MIC3172, MIC37252, MIC37303, MIC3750x, MIC38C43, MIC38HC4x, MIC3915x, MIC3930x, MIC3950x, MIC3975, MIC457x, MIC501x, MIC502x, MIC5060, MIC515x, MIC580x and MIC58Pxx device families. Attached Qualification Report. Provided estimated first ship date to be on October 31, 2025.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: September 2025Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Statut du produit:
Microchip MIC37301-1.5WR-TR - Caractéristiques techniques
| Input Voltage-Min: | 2.25V |
| Input Voltage-Max: | 6V |
| Output Voltage Fixed: | 1.5V |
| Dropout Voltage-Max: | 500mV |
| Output Current-Max: | 3A |
| Style d'emballage : | SPAK-5 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The MIC37301-1.5WR TR is a 3.0 A low-dropout linear voltage regulator that provides a low-voltage, high-current output with a minimum number of external components. It offers high precision, ultra-low-dropout (500 mV over temperature), and low-ground current.
The MIC37301-1.5WR TR operates from an input of 2.25 V to 6.0 V. It is designed to drive digital circuits requiring low-voltage at high currents (i.e., PLDs, DSP, microcontroller, etc.). It is available in fixed and adjustable output voltages. Fixed voltages include 1.5 V, 1.8 V, 2.5 V and 3.3 V. The adjustable version is capable of 1.24 V to 5.5 V.
Features of the MIC37300/01/02 LDO include thermal and current-limit protection, and reverse-current protection. Logic enable and error flag pins are available on the 5-pin version. Junction temperature range of the MIC37300/01/02 is from –40°C to 125°C.
Key Features :
- 2.5 A minimum guaranteed output current
- Ideal for 3.3 V to 1.8 V conversion
- Stable with ceramic or tantalum capacitor
- +2.0% initial output tolerance
- Dropout voltage = 550 mV @ 2.5 A
- Excellent line and load regulation specifications
- Logic controlled shutdown
- Thermal shutdown and current limit protection
- Reverse-leakage protection
- S-Pak and TO-263 packages
Applications :
- LDO linear regulator for low-voltage digital IC
- PC add-in cards
- High efficiency linear power supplies
- SMPS post regulator
- Battery charger
To learn more about the MIC37301 product family, Click Here
Emballages disponibles
Qté d'emballage(s) :
750 par Reel
Style d'emballage :
SPAK-5
Méthode de montage :
Surface Mount