text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP110AMX180TBG

LDO Regulator, 200 mA, Low Vin, Ultra-High PSRR, 1.8V, Active Discharge

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
onsemi NCP110AMX180TBG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.1V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 120mV
Output Current-Max: 200mA
Tolerance (%): ±2%
Regulator Topology: Fixed
Quiescent Current: 20µA
No. of Outputs: Single
Output Noise: 8.8µV
Load Regulation (%): 0.001%
Current - Limit: 300mA
Line Regulation (%): 0.02%
Package Style:  XDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
289,137
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$477.00
USD
Quantity
Unit Price
5,000
$0.0954
10,000
$0.0938
15,000
$0.0928
20,000
$0.0922
25,000+
$0.0902
Product Variant Information section