text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8760CDT333RKG

LDO Regulator with RESET and Delay Time Select, Ultra Low Iq, 150 mA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
onsemi NCV8760CDT333RKG - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 40V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.45V
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 18µA
No. of Outputs: Single
Load Regulation: 40mV
Current - Limit: 525mA
Line Regulation: 20mV
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,350.00
USD
Quantity
Unit Price
2,500
$0.54
5,000+
$0.525
Product Variant Information section