Manufacturer Part #
NJM2872AF28-TE1
NJM2872A Series 150 mA 2.8 V Fixed Output LDO Voltage Regulator - SOT-23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM2872AF28-TE1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJM2872AF28-TE1 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 14V |
| Output Voltage Fixed: | 2.8V |
| Dropout Voltage-Max: | 0.18V |
| Output Current-Max: | 150mA |
| Rated Power: | 350mW |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 180µA |
| No. of Outputs: | Single |
| Output Noise: | 22V |
| Load Regulation (%): | 0.03% |
| Line Regulation (%): | 0.1% |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.305
6,000
$0.30
9,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount