text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2930F05

NJM2930 Series 150 mA 5 V Fixed Output LDO Voltage Regulator - TO-220F

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM2930F05 - Technical Attributes
Attributes Table
Input Voltage-Min: 14V
Input Voltage-Max: 26V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.6V
Output Current-Max: 150mA
Rated Power: 7.5W
Operating Temp Range: -30°C to +75°C
Regulator Topology: Fixed
Quiescent Current: 40mA
No. of Outputs: Single
Output Noise: 100µV
Load Regulation: 50mV
Line Regulation: 80mV
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Features & Applications

The NJM2930F05 is a low drop out positive voltage regulator, available in flange mount TO-220F package.

This device features an ability to source 150 mA of output current (100 mA: L-Type) with an input-output differential of 0.6 V or less.

Features:

  • Operating Voltage
  • Input-Output differential less 0.6 V
  • Output Current in Excess of 150 mA
  • 40 V Load Dump Protection
  • Internal Short Circuit Current Limit
  • Internal Thermal Overload Protection
  • Package Outline TO-220F
  • Bipolar Technology

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$471.00
USD
Quantity
Unit Price
1,000
$0.471
2,000
$0.465
3,000
$0.461
4,000
$0.459
5,000+
$0.45
Product Variant Information section