text.skipToContent text.skipToNavigation

Manufacturer Part #

R1515H120B-T1-FE

LDO Voltage Regulators Low supply Current LDO Regulator

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices R1515H120B-T1-FE - Technical Attributes
Attributes Table
Input Voltage-Min: 4V
Input Voltage-Max: 36V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 0.35V
Output Current-Max: 50mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +105°C
Regulator Topology: Fixed
Quiescent Current: 9µA
No. of Outputs: Single
Current - Limit: 50mA
Line Regulation (%): 0.05%
Package Style:  SOT-89-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$535.00
USD
Quantity
Unit Price
1,000
$0.535
2,000
$0.53
3,000
$0.525
4,000
$0.52
5,000+
$0.515
Product Variant Information section