text.skipToContent text.skipToNavigation

Manufacturer Part #

ST1L08SPU12R

ST1L08 Series 1 to 5.5 V 800 mA SMT Low Dropout Voltage Regulator - DFN-8 (2x3)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1518
Product Specification Section
STMicroelectronics ST1L08SPU12R - Technical Attributes
Attributes Table
Input Voltage-Min: 1V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 150mV
Output Current-Max: 800mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 40µA
No. of Outputs: Single
Output Noise: 200µV
Current - Limit: 1.8A
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
123
USA:
123
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.42
USD
Quantity
Unit Price
1
$0.42
15
$0.395
75
$0.38
250
$0.37
1,250+
$0.35
Product Variant Information section