text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1015-2.8VCT713

TC1015 Series 100 mA 2.8 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Microchip TC1015-2.8VCT713 - Technical Attributes
Attributes Table
Quiescent Current: 0.5µA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,065.00
USD
Quantity
Unit Price
3,000+
$0.355
Product Variant Information section