Manufacturer Part #
TLE7469GV52AUMA1
2.6V, 5 V 215mA Positive Fixed 2 Output Linear Voltage Regulator IC-PG-DSO-12-11
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE7469GV52AUMA1 - Product Specification
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
Infineon TLE7469GV52AUMA1 - Technical Attributes
Attributes Table
| Input Voltage-Max: | 45V |
| Output Current-Max: | 200mA |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 55µA |
| No. of Outputs: | 2 |
| Load Regulation: | 60mV |
| Line Regulation: | 50mV |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$1.91
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount