text.skipToContent text.skipToNavigation

Manufacturer Part #

TLF4949EJXUMA1

5 V 100mA Positive Fixed 1 Output Linear Voltage Regulator IC - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLF4949EJXUMA1 - Technical Attributes
Attributes Table
Input Voltage-Min: 3.5V
Input Voltage-Max: 40V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 100mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 300µA
No. of Outputs: 1
Load Regulation: 20mV
Current - Limit: 240mA
Line Regulation: 15mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,250.00
USD
Quantity
Unit Price
2,500
$0.50
5,000
$0.495
7,500+
$0.485
Product Variant Information section