text.skipToContent text.skipToNavigation

Manufacturer Part #

TLS850B0TBV50ATMA1

Linear Voltage Regulators OPTIREG LINEAR

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLS850B0TBV50ATMA1 - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 40V
Output Voltage Range: 5V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 500mA
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 20µA
No. of Outputs: 1
Load Regulation: -5mV
Line Regulation: 1mV
Package Style:  TO-263-6 (DDPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,070.00
USD
Quantity
Unit Price
1,000
$1.07
2,000
$1.06
4,000+
$1.05
Product Variant Information section