Manufacturer Part #
TLS850B0TEV33ATMA1
Low dropout linear voltage regulator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-5 (DPAK5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLS850B0TEV33ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLS850B0TEV33ATMA1 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 3V |
| Input Voltage-Max: | 40V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 0.6V |
| Output Current-Max: | 500mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 20µA |
| No. of Outputs: | 1 |
| Load Regulation: | -5mV |
| Current - Limit: | 750mA |
| Line Regulation: | 1mV |
| Package Style: | TO-252-5 (DPAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.64
5,000+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-5 (DPAK5)
Mounting Method:
Surface Mount