Manufacturer Part #
TLS850F3TUV33ATMA1
LS850F3TU Power Management Evaluation Board - Tape and Reel
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLS850F3TUV33ATMA1 - Product Specification
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
Infineon TLS850F3TUV33ATMA1 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 3V |
| Input Voltage-Max: | 42V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 780mV |
| Output Current-Max: | 500mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 26µA |
| No. of Outputs: | 1 |
| Load Regulation: | 5mV |
| Current - Limit: | 700mA |
| Line Regulation: | 10mV |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500+
$0.72
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount