text.skipToContent text.skipToNavigation

Manufacturer Part #

BD63536FJ-E2

DC DC Cntrlr Single-OUT Step Down 8-Pin SOP-J T/R

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD63536FJ-E2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 30V
Output Current-Max: 200mA
Output Voltage Range: 2.5V
Switching Frequency-Max: 300kHz
Package Style:  SOP-J8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,750.00
USD
Quantity
Unit Price
2,500+
$0.70
Product Variant Information section