text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC22405YML-TR

MIC22405 Series 1.2 MHz 4A Integrated Switch Synchronous Buck Regulator - MLF-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC22405YML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.9V to 5.5V
Output Current-Max: 4A
Switching Frequency-Max: 1.2MHz
Package Style:  MLF-20
Mounting Method: Surface Mount
Features & Applications
The MIC22405YML TR is a high-efficiency synchronous buck (step-down) regulator with 4 A integrated switch.
 
The MIC22405 is optimized for highest efficiency, achieving more than 95% efficiency while still switching at 1MHz.

Features:

  • Input voltage range: 2.9V to 5.5V
  • Output voltage adjustable down to 0.7V
  • Output current up to 4A
  • Full sequencing and tracking ability
  • Power-On-Reset (POR)
  • Efficiency > 95% across a broad load range
  • Programmable frequency 300kHz to 4MHz
  • Easy Ramp Control™ (RC) compensation
  • Ultra-fast transient response
  • 100% maximum duty cycle
  • Fully-integrated MOSFET switches
  • Micropower shutdown
  • Thermal-shutdown and current limit protection
  • 20-pin 3mm x 4mm MLF®
  • 20-pin ePad TSSOP
  • -40°C to +125°C junction temperature range

Applications:

  • High power density point-of-load conversion
  • Servers and routers
  • DVD recorders
  • Computing peripherals
  • Base stations
  • FPGAs, DSP and low-voltage ASIC power
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$11,250.00
USD
Quantity
Unit Price
5,000+
$2.25
Product Variant Information section