text.skipToContent text.skipToNavigation

Manufacturer Part #

MPQ8632GLE-6-Z

Fully Integrated, 6A,18V, COT, Sycn Buck Regulator for Server/Telecom Market

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPQ8632GLE-6-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 18V
Output Current-Max: 6A
Output Voltage Range: 0.611V to 13V
Switching Frequency-Max: 1MHz
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,300.00
USD
Quantity
Unit Price
5,000+
$1.86
Product Variant Information section