text.skipToContent text.skipToNavigation

Manufacturer Part #

TLF51801ELVXUMA1

TLF51801ELV Series 45 V 10 A Synchronous DC/DC Step-Down Controller - PG-SSOP-14

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLF51801ELVXUMA1 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.75V to 45V
Output Current-Max: 10A
Output Voltage Range: 1.2V to 44.55V
Output Type: Adjustable
Switching Frequency-Max: 700kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 99%
No. of Outputs: 1
Quiescent Current: 3mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,950.00
USD
Quantity
Unit Price
2,500+
$1.18
Product Variant Information section