text.skipToContent text.skipToNavigation

Manufacturer Part #

TS30013-M050QFNR

TS30013 Series 5 V 3 A Current-Mode Synchronous Buck DC/DC Converter - QFN-16

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech TS30013-M050QFNR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 24V
Output Current-Max: 3A
Output Voltage Range: 5V
Output Type: Fixed
Switching Frequency-Max: 1.1MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 97%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 3.3mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.5%
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3300
Multiple Of:
3300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,343.00
USD
Quantity
Unit Price
3,300+
$0.71
Product Variant Information section