text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431CL5T

TL431 Series Adjustable 2.5 to 36 V ±2 % Shunt Voltage Reference - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TL431CL5T - Technical Attributes
Attributes Table
Type: Shunt Adjustable
Tolerance (%): ±2.21%
Rated Current: 1mA to 100mA
Rated Voltage: 2.495V to 36V
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The TL431CL5T is a programmable shunt voltage references with guaranteed temperature stability over the entire operating temperature range. The output voltage can be set to any value between 2.5 and 36 V with two external resistors.

It operate with a wide current range from 1 to 100 mA with a typical dynamic impedance of 0.22 O. It has an Operating temperature ranges b/w 0 °C to 70 °C.

Features:

  • Adjustable output voltage: 2.5 to 36 V
  • Sink current capability: 1 to 100 mA
  • Typical output impedance: 0.22 O
  • 1% and 2% voltage precision
  • Automotive temp. range - 40 °C to +125 °C

Applications:

  • Power supply
  • Industrial
  • Automotive

View the list of available TL431 Series of Voltage-References

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,236.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
30,000+
$0.101
Product Variant Information section