Manufacturer Part #
SCC433T-K03-05
SCC400T Series 3.3 V SPI Interface Accelerometer/Gyroscope Sensor - SOIC-16W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Reel Package Style:SOIC-16W Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata SCC433T-K03-05 - Technical Attributes
Attributes Table
| Type: | Accelerometer/Gyroscope |
| Output Type: | Digital |
| Supply Current: | 19mA |
| Supply Voltage: | 3V to 3.6V |
| Temperature Range: | -40°C to +110°C |
| Package Style: | SOIC-16W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$30.88
100+
$30.55
Product Variant Information section
Available Packaging
Package Qty:
50 per Reel
Package Style:
SOIC-16W
Mounting Method:
Surface Mount