text.skipToContent text.skipToNavigation

Manufacturer Part #

CC2D33

ChipCap2 Digital ±3 % 3.3 V Sleep Mode Humidity and Temperature Sensor Combined

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors CC2D33 - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Resolution: 14b
Accuracy: ±3%RH
Supply Voltage: 2.3V to 5.5V
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$613.00
USD
Quantity
Unit Price
1
$6.25
10
$6.18
30
$6.13
125
$6.07
300+
$5.98
Product Variant Information section