text.skipToContent text.skipToNavigation

Manufacturer Part #

AR0544CSSH11SMKA1-CP2

5MP 1/4 CIS SO

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
onsemi AR0544CSSH11SMKA1-CP2 - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 1V to 2.9V
Optical Format: 1/4.2in
Pixel Size: 1.4 x 1.4µm
Active Pixel: 2592 x 1944
Display Type: RGBIR
Shutter Type: Rolling Shutter
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$681.00
USD
Quantity
Unit Price
50
$13.62
100
$13.54
150
$13.50
200
$13.47
250+
$13.37
Product Variant Information section