text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91216LDC-ACV-002-SP

MLX91216 Series 5.5 V 15 mA High Speed Current Sensor IC - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX91216LDC-ACV-002-SP - Technical Attributes
Attributes Table
Type: Magnetic Sensor
Output Current: 70mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 12.5mA to 15mA
Sensing Range: ±25mT
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +165°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$212.00
USD
Quantity
Unit Price
1
$2.74
20
$2.69
75
$2.65
200
$2.61
750+
$2.54
Product Variant Information section