text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92211LUA-AAA-000-BU

3-wire latch Bop/Brp +-3mT TC = -1100 Vdd= 2.7 - 24V

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX92211LUA-AAA-000-BU - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 75mA
Supply Voltage: 2.7V to 24V
Supply Current: 1.5mA to 4.5mA
Sensing Range: 3mT
Rise Time: 0.3µs
Fall Time: 0.3µs
Leakage Current: 0.1µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +165°C
No of Terminals: 3
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,300.00
USD
Quantity
Unit Price
5,000
$0.26
10,000+
$0.255
Product Variant Information section