Manufacturer Part #
MLX92215LSE-AAA-000-SP
MLX92215 Series 24 V Open Drain Output Hall Effect Latch IC - TSOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Package Style:TSOT-23-3 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX92215LSE-AAA-000-SP - Product Specification
Melexis MLX92215LSE-AAA-000-SP - Technical Attributes
Attributes Table
| Type: | Hall Switch / Latch |
| Output Current: | 20mA |
| Supply Voltage: | 2.7V to 24V |
| Supply Current: | 1.5mA to 4.5mA |
| Sensing Range: | 3mT |
| Rise Time: | 0.3µs |
| Fall Time: | 0.3µs |
| Leakage Current: | 0.1µA |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +165°C |
| No of Terminals: | 3 |
| Package Style: | TSOT-23-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
100
$0.215
1,000
$0.205
10,000+
$0.195
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TSOT-23-3
Mounting Method:
Surface Mount