text.skipToContent text.skipToNavigation

Manufacturer Part #

LSM6DSV80XTR

IMUs - Inertial Measurement Units 6-axis IMU high-g accelerometer, embedded AI,

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LSM6DSV80XTR - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 1.71V to 3.6V
Consumption Current: 0.8mA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$17,200.00
USD
Quantity
Unit Price
5,000+
$3.44