text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1316MT-29ME/OT

MCP131X Series 2.9 V 140 ms Surface Mount Voltage Supervisor SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1316MT-29ME/OT - Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.9|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MCP1316 series of voltage supervisor devices designed to keep a microcontroller in reset until the system voltage has reached and stablized at a proper level for reliable system operation. These devices also protect from brown-out conditions when the system supply voltage drops below the specified threshold voltage level.

Features:

  • Low supply current: 1 μA (typical),10 μA (max.)
  • Precision monitoring trip point options:
    • 2.9 V and 4.6 V (Standard Offerings)
    • 2.0 V to 4.7 V in 100 mV increments, (Contact the local Microchip Sales Office)
  • Resets microcontroller in a power-loss event
  • Reset Delay Time Out Option:
    • 1.4 ms, 30 ms, 200 ms, or 1.6s (typical)
  • Watchdog Timer Input Time Out Options:
    • 6.3 ms, 102 ms, 1.6s, or 25.6s (typical)
  • Manual Reset (MR) input (active-low)
  • Single and Complementary Reset output(s)
  • Reset Output Options:
    • Push-Pull (active-high or active-low)
    • Open-Drain (internal or external Pull-up)
  • Temperature Range:
    • -40°C to +85°C for trip points 2.0 to 2.4 V and,
    • -40°C to + 125°C for trip points > 2.5 V
  • Voltage Range: 1.0 V to 5.5 V
  • Lead Free Packaging
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,380.00
USD
Quantity
Unit Price
3,000
$0.46
6,000+
$0.45
Product Variant Information section