text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1317T-31RE/OT

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1317T-31RE/OT - Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 3.1V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Output Type: Push Pull
No. of Monitors: 1
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,740.00
USD
Quantity
Unit Price
1
$0.695
15
$0.65
75
$0.63
300
$0.61
1,500+
$0.58
Product Variant Information section