text.skipToContent text.skipToNavigation

Référence fabricant

MIC706SMY

MIC706 Series 2.93 V 140 ms Surface Mount μP Supervisory Circuit - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC706SMY - Caractéristiques techniques
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.93|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC705, MIC706, MIC707, and MIC708 are inexpensive mircoprocessor supervisory circuit that monitors power supplies in microprocessor based systems. The circuit functions include a watchdog timer, microprocessor reset, backup battery switchover, power failure warning and a debounced manual reset input. The MIC705 and MIC706 offer a watchdog timer function while the MIC707 and MIC708 have an active high reset output in addition to the active low reset output.

Supply voltage monitor levels of 4.65 V and 4.4 V are available. The MIC705 and MIC707 have a nominal reset threshold level of 4.65 V while the MIC706 and MIC708 have a 4.4 V nominal threshold level. When the supply voltage drops below the respective reset threshold level, /RESET is asserted.

Features :

  • 30 µA Maximum Supply Current
  • Debounced manual reset input is TTL/CMOS Compatible
  • Reset Pulse Width, 200ms
  • Watchdog timer, 1.6s (MIC706)
  • Precision supply voltage monitor
  • Early power fail warning or low battery detect

Applications :

  • Laptop computers
  • Intelligent systems
  • Critical microprocessor power monitoring
  • Printers
  • Computers
  • Controllers

To learn more about MIC706Sx product family, Click here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
1520
Multiples de :
95
Total 
1 238,80 $
USD
Quantité
Prix unitaire
25
$0.875
75
$0.855
250
$0.835
750
$0.815
2 500+
$0.775
Product Variant Information section