text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV809SN293D2T1G

Processor Supervisor 2.93V 1.2V to 4.9V Automotive 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
onsemi NCV809SN293D2T1G - Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 2.93V
Supply Voltage-Max: 6V
Reset Timeout: 20ms
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 1.2µA
Output Current: 20mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$732.00
USD
Quantity
Unit Price
3,000
$0.122
9,000
$0.12
12,000
$0.119
30,000
$0.118
45,000+
$0.116
Product Variant Information section