Manufacturer Part #
STM6904SFEDS6F
STM6904 Series 1.05V/2.866V/Adj/Adj Quad Ultralow Voltage Supervisor - MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM6904SFEDS6F - Technical Attributes
Attributes Table
| Type: | Multi-Voltage Supervisor |
| No of Outputs: | Single |
| Threshold Voltage: | 2.955, 1.05V |
| Supply Voltage-Max: | 5.5V |
| Reset Timeout: | 210ms |
| Output Type: | Open Drain |
| No. of Monitors: | 4 |
| Supply Current-Max: | 14µA |
| Output Current: | 20mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The STM6904SFEDS6F supervisor is a low voltage/low supply current processor supervisor,designed to monitor up to four system power supply voltages. This device is targeted at applications such as Set-Top Boxes (STBs), portable, battery-powered systems, networking and communication systems.
Features:
- Quad voltage monitoring
- Accurate ±1.8% across temperature voltage threshold (±1% at 25°C)
- Primary supply (VCC) monitor. Fixed (factory - programmed) reset thresholds: 3.078 V to 2.188 V
- Second fixed (V2IN) monitor. Fixed (factoryprogrammed) reset thresholds: 2.333 V to 1.110 V
- Two additional adjustable supply monitor inputs (externally adjustable)
- 0.6V internal reference
- RST output (open drain)
- Output guaranteed for VCC ≥ 0.8 V
- Reset delay time (trec) pin selectable
- Manual reset input (MR)
- Low supply current of 12 μA (typ)
- Power supply voltage 0.8 V to 5.5 V
- RoHS compliant (green package)
- 8-pin MSOP/TSSOP
- Operating temperature: –40°C to 85°C (industrial grade)
Applications:
- Set-top boxes
- Multi-voltage systems
- Cable/satellite applications
- Computer systems
- Data storage equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount