text.skipToContent text.skipToNavigation

Référence fabricant

TCM810JVNB713

TCM810 Series 4 V 140 ms 3-Pin Microcontroller Reset Monitor - SOT23B-3

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip TCM810JVNB713 - Caractéristiques techniques
Attributes Table
No of Outputs: Single
Threshold Voltage: 4|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Style d'emballage :  SOT-23B-3
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TCM810JVNB713 is a part of TCM810 Series Switching Regulators.It can sustain a standard temperature ranging from -40 to +85°C. It comes in SOT-23B-3 package.

The TCM809 is cost-effective system supervisor circuits designed to monitor VCC in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 20 µsec of VCC falling through the reset voltage threshold.    

Features:

  • Precision VCC Monitor for 3.0 V, 3.3 V, 5.0 V
  • Nominal System V Supplies
  • 140 msec Guaranteed Minimum RESET, RESET
  • Output Duration
  • RESET Output Guaranteed to VCC = 1.0 V (TCM809)
  • Low 12 µA Supply Current
  • VCC Transient Immunity
  • No External Components

Applications:

  • Computers
  • Embedded Systems
  • Battery Powered Equipments
  • Critical Microcontroller Power Supply Monitoring
  • Automotive

View the complete TCM810 Series of Voltage Supervisors

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
690,00 $
USD
Quantité
Prix unitaire
3 000
$0.23
6 000
$0.225
15 000+
$0.22
Product Variant Information section