text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9615DPZ

PCA9615 Series 5.5 V 1 MHz 2 Channel Surface Mount I2C Bus Buffer - TSSOP-10

Product Specification Section
NXP PCA9615DPZ - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
No of Channels: 2
Clock Frequency-Max: 1MHz
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 16µA
Output Type: Differential
Output Current: 80mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Power Dissipation: 0.1W
Moisture Sensitivity Level: 1
Package Style:  TSSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,875.00
USD
Quantity
Unit Price
2,500+
$1.55