text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8081RNDCA-TR

10/100 BASE-TX PHYSICAL LAYER TRANSCEIVER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8081RNDCA-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
No of Functions / Channels: 1
Interface Type: RMII
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$840.00
USD
Quantity
Unit Price
1,000+
$0.84
Product Variant Information section