text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN8700IC-AEZG

LAN8700I Series 3 V MII / RMII 10/100 Ethernet Transceiver Surface Mount -QFN-36

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LAN8700IC-AEZG - Technical Attributes
Attributes Table
Data Rate: 100Mbps
Supply Voltage-Nom: 3V to 3.6V
Supply Current: 74.8mA
Duplex: Half/Full Duplex
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Functions / Channels: 1
Interface Type: MII/FMII
No. of Transceivers: 1
No of Terminals: 36
Package Style:  QFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$823.20
USD
Quantity
Unit Price
490+
$1.68
Product Variant Information section