Manufacturer Part #
LAN8742A-CZ
SMALL FOOTPRINT RMII 10/100 ETHERNET TRANSCEIVER
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:490 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip LAN8742A-CZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
File
Date
Location and Material change
08/25/2025 Details and Download
Description of Change: as an additional assembly site for selected LAN8740A, LAN8741, LAN8741A, LAN8742, LAN8742A, USB3503 and USX3803 device families available in 24L QFN (4x4x0.9mm) and 32L QFN (5x5x0.9mm) packages.Reason for Change: To improved on-time delivery by qualifying MTAI as an additional assembly site.
Part Status:
Active
Active
Microchip LAN8742A-CZ - Technical Attributes
Attributes Table
| Data Rate: | 100Mbps |
| Supply Voltage-Nom: | 3V to 3.6V |
| Supply Current: | 139mA |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Functions / Channels: | 1 |
| Interface Type: | RMII |
| No. of Transceivers: | 1 |
| No of Terminals: | 24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
490+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Mounting Method:
Surface Mount