text.skipToContent text.skipToNavigation

Manufacturer Part #

MB8S-TP

MB8S Series 800 V 5 uA Surface Mount Single Phase Bridge Rectifier - MBS-1

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MB8S-TP - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 35A
RMS Voltage-Max: 560V
Reverse Current-Max: 5µA
Forward Voltage: 1V
DC Blocking Voltage: 800V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 85°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 13pF
Moisture Sensitivity Level: 1
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
3,000
$0.11
6,000
$0.108
12,000
$0.107
15,000+
$0.105
Product Variant Information section