Manufacturer Part #
81CNQ045
81CNQ Series 45 V 80 A Through Hole Schottky Rectifier - PRM2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Reel Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 81CNQ045 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC 81CNQ045 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 80A |
| Peak Current-Max: | 950A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 5mA |
| Forward Voltage: | 0.64V |
| Diode Capacitance-Max: | 2600pF |
| Thermal Resistance: | 0.85°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Configuration: | Dual |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
48
$10.83
96
$10.77
144
$10.73
192+
$10.68
Product Variant Information section
Available Packaging
Package Qty:
48 per Reel
Mounting Method:
Chassis Mount