Manufacturer Part #
B1100Q-13-F
B1100Q Series 100 V 1 A High Voltage Schottky Barrier Rectifier - DO-214AC, SMA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated B1100Q-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated B1100Q-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 0.79V |
| Diode Capacitance-Max: | 80pF |
| Thermal Resistance: | 25°C/W |
| Operating Temp Range: | -65°C to +150°C |
| Configuration: | Single |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0603
10,000
$0.0593
15,000
$0.0587
20,000
$0.0583
25,000+
$0.057
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount