text.skipToContent text.skipToNavigation

Manufacturer Part #

B240S1F-7

DIODE SCHOTTKY 40V 2A SOD123F

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Diodes Incorporated B240S1F-7 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.45V
Diode Capacitance-Max: 100pF
Thermal Resistance: 100°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$143.40
USD
Quantity
Unit Price
3,000
$0.0478
6,000
$0.047
12,000
$0.0462
15,000
$0.046
45,000+
$0.0445
Product Variant Information section