text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-05-QR

General-purpose dual Schottky diode

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Nexperia BAS70-05-QR - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 70mA
Reverse Voltage-Max [Vrrm]: 70V
Forward Voltage: 1V
Diode Capacitance-Max: 2pF
Operating Temp Range: -65°C to +150°C
Leakage Current: 10µA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany:
6,000
99,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$132.00
USD
Quantity
Unit Price
3,000
$0.044
6,000
$0.0433
12,000
$0.0425
15,000
$0.0423
45,000+
$0.0409
Product Variant Information section