text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG10030ELPX

PMEG10030 Series 100V 3 A Low Leakage Current Schottky Barrier Rectifier SOD-128

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG10030ELPX - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 450nA
Forward Voltage: 710mV
Power Dissipation: 1.25W
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$5,340.00
USD
Quantity
Unit Price
3,000+
$0.89
Product Variant Information section