Manufacturer Part #
RB080LAM-30TR
DIODE SCHOTTKY 30V 5A PMDTM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-128 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
ROHM RB080LAM-30TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Regarding of " "No.4023002 Additional approval request for PMDU(M)
Regarding of "No.4023001 Additional approval request for PMDTM ?SOD-128? production at China (Tianjin) factory, there were P/N faults registered, so we have decided to withdraw it once and re-issue a revised version.We sincerely apologize for any inconvenience.There is no problem with the list of P/N, but there were P/N mistakes where some registered and some were not registered. (See the attached.) Therefore, we will withdraw the current application No. and resend a revised version.We apologize for the inconvenience.?Target P/N, and Not registered P/N in ROBIN?See the attached:? No.4023001 related PN list?Withdrawal Number?No.4023001 Additional approval request for PMDTM ?SOD-128? production at China (Tianjin) factory?Re-application Number?No.4023003 Additional approval request for PMDTM ?SOD-128? production at China (Tianjin) factory
Detailed description of change: NOW: Production Factory (Assembly) : Japan, Malaysia AFTER:Production Factory (Assembly) : Japan, Malaysia, China (Tianjin)Reason:ROHM will enhance its Business Continuity Management and respond to the increasing demand by introducing its China (Tianjin) factory as an additional site for the PMDTM
Detailed description of change:NOW:Production Factory (Assembly) : Japan, Malaysia AFTER:Production Factory (Assembly) : Japan, Malaysia, China (Tianjin) Reason:ROHM will enhance its Business Continuity Management and respond to the increasing demand by introducing its China (Tianjin) factory as an additional site for the PMDU(M)
Additional approval request for PMDTM ?SOD-128? production at China (Tianjin) factory.Detailed description of change:Now:Production Factory (Assembly) : Japan, Malaysia After:Production Factory (Assembly) : Japan, Malaysia, China (Tianjin) Reason:ROHM will enhance its Business Continuity Management and respond to the increasing demand by introducing its China (Tianjin) factory as an additional site for the PMDTM
Reprocessed with an expanded Parts List.Detailed description of change:NOW:Only outsourcing platingAFTER:Parallel delivery of outsourcing plating and in-house plating Reason: It becomes difficult for outsourced companies to conduct plating processing due to the recent semiconductor shortage.Therefore, in-house terminal plating is proceeded with in order to continue to supply ROHM's product stably.This application is request for parallel delivery of outsourced products which are continued to be produced and in-house products which would like to be produced in the future.
Part Status:
ROHM RB080LAM-30TR - Technical Attributes
| Product Status: | Active |
| Average Rectified Current-Max: | 5A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 150µA |
| Forward Voltage: | 510mV |
| Reverse Recovery Time-Max: | 500ns |
| Operating Temp Range: | 150°C |
| Configuration: | Single |
| Package Style: | SOD-128 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-128
Mounting Method:
Surface Mount